- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 28-3518-10
28-3518-10
Aries Electronics, Inc.
518 ROHS3Compliant 2012 RECTANGULAR DIP, 0.3 (7.62mm) Row Spacing Socket UL94V-0 125C 3A 0.4inch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
518 ROHS3Compliant 2012 RECTANGULAR DIP, 0.3 (7.62mm) Row Spacing Socket UL94V-0 125C 3A 0.4inch
Search Keywords: 28351810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:28-3518-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14
Order Increment:
14
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
14
$3.54
56
$2.88
112
$2.48
252
$2.37
504
$2.27
1,008
$2.18
2,506
$2.12
5,012 +
$2.06
Click for Quote
Log in
to unlock special pricing