- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 28-3513-11
28-3513-11
Aries Electronics, Inc.
Conn Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 28351311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:28-3513-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 12
Stock lot only:
1
Minimum Order Quantity:
12
Order Increment:
12
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$9.317
12
$8.470
36
$8.330
60
$8.140
108
$7.020
252
$6.830
504
$6.740
1,008 +
$6.700
Click for Quote
Log in
to unlock special pricing