- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 24-516-11
24-516-11
Aries Electronics, Inc.
Conn ZIF Socket F 24 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn ZIF Socket F 24 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 2451611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:24-516-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:ZIF Socket3792
-
Body Orientation:Straight3768
-
Mounting:Through Hole3783
-
Gender:F3772
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$11.23
30
$10.98
60
$10.82
105
$9.35
255
$9.16
510
$9.04
1,005 +
$8.99
Click for Quote
Log in
to unlock special pricing