- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 16-3518-10
16-3518-10
Aries Electronics, Inc.
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 16351810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:16-3518-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
24
$1.56
120
$1.31
264
$1.27
504
$1.21
1,008
$1.16
2,520
$1.11
5,016
$1.08
7,512 +
$1.07
Click for Quote
Log in
to unlock special pricing