- Home ›
- All Products›
- 14-600-21
14-600-21
Aries Electronics, Inc.
14 Position 2 Row 2.54 mm DIP Header w/ Coined Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
14 Position 2 Row 2.54 mm DIP Header w/ Coined Contacts
Search Keywords: 1460021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:14-600-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
26
Order Increment:
26
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
26
$2.85
104
$2.31
260
$2.21
520
$2.11
1,014
$2.03
2,522
$1.97
5,018
$1.92
7,514 +
$1.90
Click for Quote
Log in
to unlock special pricing