- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 08-823-90
08-823-90
Aries Electronics, Inc.
Conn DIP Socket SKT 8 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 8 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 0882390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:08-823-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket3792
-
Body Orientation:Right Angle3768
-
Mounting:Through Hole3783
-
Gender:SKT3772
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.56
25
$4.97
50
$4.96
100
$4.24
250
$4.15
500
$4.06
1,000
$4.01
2,500 +
$3.96
Click for Quote
Log in
to unlock special pricing