Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

G6RL-1-DC24

Power Relay 24VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT
Search Keywords: G6RL1DC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: G6RL-1-DC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 10(NO)/8(NC) A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 2.618 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G6RL-1-DC24 RoHS compliant?
Yes, G6RL-1-DC24 is RoHS compliant.
What is the lead time for G6RL-1-DC24?
The standard lead time for G6RL-1-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,292
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
100
$3.41
300
$3.17
500
$3.00
1,000
$2.55
2,500
$2.48
5,000 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!