Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

D2MQ-1L-105

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole
Search Keywords: D2MQ1L105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: D2MQ-1L-105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Leaf Lever
Contact Rating @ Voltage: 0.05@30VDC A
Maximum Movement Differential: 0.7 mm
Operating Force: 0.59 N
Termination Style: PC Pins
Dimension: 8.2 x 2.7 x 11.2 mm
Body Orientation: Straight
IP Rating: IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2MQ-1L-105 RoHS compliant?
Yes, D2MQ-1L-105 is RoHS compliant.
What is the lead time for D2MQ-1L-105?
The standard lead time for D2MQ-1L-105 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.10
50
$3.92
100
$3.49
250
$3.17
500
$2.97
750
$2.96
1,000 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!