- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-01L3-D
Aratas (formerly Omron Components)
D2F-01L3-D
The D2F-01L3-D is an ultra subminiature basic switch with a simulated roller lever actuator, rated for 0.1A at 30VDC.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Aratas (formerly Omron Components) |
| Part No: | D2F-01L3-D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
750 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Stainless Steel/Simulated Roller Lever |
| Contact Rating @ Voltage: | 0.1@30VDC A |
| Maximum Movement Differential: | 0.45 mm |
| Operating Force: | 0.78 N |
| Termination Style: | Solder14023 |
| Dimension: | 12.8 x 5.8 x 15.4 mm |
| Body Orientation: | Straight |
| IP Rating: | IP40 |