- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15324983
15324983
Aptiv (formerly Delphi)
The 15324983 is a green silicone cable seal for the Weather-Pack sealed connector system, designed for cable diameters from 2. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 15324983 is a green silicone cable seal for the Weather-Pack sealed connector system, designed for cable diameters from 2.03 mm to 2.85 mm.
Search Keywords: 15324983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aptiv (formerly Delphi)
-
Part No:15324983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909906
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,461
Ships today, if you order in
Minimum Order Quantity:
7500
Order Increment:
7500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
7,500
$0.0227
15,000
$0.0225
30,000
$0.0222
52,500
$0.0221
105,000
$0.0220
255,000
$0.0219
502,500 +
$0.0218
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT