- Home ›
- All Products›
- 15305371
15305371
Aptiv (formerly Delphi)
Delphi Micro-Pack 100W Header 32 Way Natural Connector
Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Delphi Micro-Pack 100W Header 32 Way Natural Connector
Search Keywords: 15305371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aptiv (formerly Delphi)
-
Part No:15305371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.398
250
$1.179
1,000
$1.078
3,000
$1.020
5,000
$1.005
8,000
$0.968
10,000
$0.953
15,000 +
$0.939
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT