- Home ›
- All Products›
- 13603407
13603407
Aptiv (formerly Delphi)
Delphi Micro Pack 100W Header Gray 14 Way Female Connector
Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Delphi Micro Pack 100W Header Gray 14 Way Female Connector
Search Keywords: 13603407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aptiv (formerly Delphi)
-
Part No:13603407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
30
$1.51
250
$1.49
500
$1.40
1,000
$1.38
2,500
$1.28
5,000
$1.24
7,500 +
$1.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT