- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 12103784
12103784
Aptiv (formerly Delphi)
Connector - 2 Contact 2.6 W/P Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - 2 Contact 2.6 W/P Sealed
Search Keywords: 12103784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aptiv (formerly Delphi)
-
Part No:12103784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
On Order:
2,200
can ship 8/13/26
Stock lot only:
1
Minimum Order Quantity:
25
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.4289
25
$1.2990
250
$1.1060
500
$1.0980
1,100
$0.8450
3,300
$0.8240
5,500
$0.8110
7,700
$0.8070
11,000 +
$0.8030
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT