- Home ›
- All Products›
- 33321105
Aptiv (formerly Delphi)
33321105
APEX2.8 10W Bshell 16MM C W/ti
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
APEX2.8 10W Bshell 16MM C W/ti
Search Keywords: 33321105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aptiv (formerly Delphi)
-
Part No:33321105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538900100
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
360
Frequently Asked Questions
Is 33321105 discontinued?
Yes, 33321105 from Aptiv (Formerly Delphi) is discontinued (end-of-life June 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 33321105 RoHS compliant?
Yes, 33321105 is RoHS compliant.
What is the lead time for 33321105?
The standard lead time for 33321105 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$2.10
25
$1.99
100
$1.89
500
$1.80
720
$1.71
1,440
$1.05
2,160
$0.83
2,880 +
$0.82
Click for Quote
Log in
to unlock special pricing