- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- VL1CKGP600
Description
+
LED Panel Mount Indicator Uni-Color Red 2-Pin
Search Keywords: VL1CKGP600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:VL1CKGP600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel
-
Dimension:11.3 + 1.3(Max) x 9 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:40 mA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.73
25
$6.40
50
$6.25
100
$3.88
250
$3.80
500
$3.57
1,000 +
$2.82
Click for Quote
Log in
to unlock special pricing