- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- UL11KMV2QE
Description
+
Switch Toggle ON None ON SPDT Bat Lever PC Pins 7A 250VAC 30VDC PC Mount with Bracket and Threads
Search Keywords: UL11KMV2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:UL11KMV2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7@30VDC A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:7.57 x 39.65 x 13.06 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2.82
25
$2.76
50
$2.71
100
$2.65
500
$2.60
1,000 +
$2.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments