- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP32WS8356572
APEM Inc.
TP32WS8356572
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TP32WS8356572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle