- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP32WS83565
Description
+
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Search Keywords: TP32WS83565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TP32WS83565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
700 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
801
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$8.34
100
$7.85
250
$7.40
700
$6.41
1,400
$6.39
2,800
$6.38
5,600 +
$6.36
Click for Quote
Log in
to unlock special pricing