- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TL46W000050
Description
+
Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: TL46W000050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TL46W000050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
40
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
40
$15.69
50
$14.98
100
$9.08
250
$8.58
500
$7.97
1,000 +
$6.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments