- Home ›
- All Products›
- TL36W019400
TL36W019400
APEM Inc.
Toggle Switches SPDT 0.5A 48VAC/DC 5.5mm On-On
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switches SPDT 0.5A 48VAC/DC 5.5mm On-On
Search Keywords: TL36W019400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TL36W019400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$7.53
50
$7.51
100
$7.19
300
$6.60
500
$6.32
1,000
$5.09
2,500 +
$4.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments