- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TL36W004050
Description
+
Switch Toggle ON ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: TL36W004050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TL36W004050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:8.1 x 20.53 x 5.55 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$7.53
50
$7.51
100
$7.19
300
$6.60
500
$6.32
1,000
$5.09
2,500 +
$4.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments