- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SW236AD8X696UL
Description
+
Switch Toggle SPDT 4A 30V
Search Keywords: SW236AD8X696UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SW236AD8X696UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$21.89
16
$21.00
63
$20.16
170
$19.35
520 +
$18.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments