- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SP35P020000
APEM Inc.
SP35P020000
Switch Push Button ON Mom SPDT Round Plunger 1A 30VDC Momentary Contact Panel Mount/Through Hole PC Pins
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button ON Mom SPDT Round Plunger 1A 30VDC Momentary Contact Panel Mount/Through Hole PC Pins
Search Keywords: SP35P020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SP35P020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is SP35P020000 RoHS compliant?
Yes, SP35P020000 is RoHS compliant.
What is the lead time for SP35P020000?
The standard lead time for SP35P020000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
61
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
61
$12.12
100
$7.61
250
$6.99
500
$6.62
1,000 +
$5.17
Click for Quote
Log in
to unlock special pricing