- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SLB22804
Description
+
Switch Slide DPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole
Search Keywords: SLB22804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SLB22804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC 30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14 x 6.2 x 9.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
1
$1.0883
65
$0.9894
100
$0.9180
500
$0.8670
1,000
$0.7956
2,500
$0.7446
10,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing