- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- QRM145BXXHY12E
Description
+
QRM14 Series 14mm Diameter Indicators
Search Keywords: QRM145BXXHY12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:QRM145BXXHY12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:25.32 x 19.62 x 17 mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$55.73
13
$45.01
19
$43.12
25 +
$42.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments