- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- QRM145BXXHR12E
Description
+
14 mm Rear Panel Mount LED Indicators
Search Keywords: QRM145BXXHR12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:QRM145BXXHR12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:25.32 x 19.62 x 17 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$54.98
7
$54.85
13
$44.30
19
$42.43
25 +
$41.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments