Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8R3CYYRY02E

Panel Mount LED Indicator - 8mm - Bi-Color Red/Yellow/Green - No Resistor - Recessed - Bright Chrome Bezel - Wires - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Bi-Color Red/Yellow/Green - No Resistor - Recessed - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8R3CYYRY02E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8R3CYYRY02E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Red/Yellow
Dimension: 28.5 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q8R3CYYRY02E RoHS compliant?
Yes, Q8R3CYYRY02E is RoHS compliant.
What is the lead time for Q8R3CYYRY02E?
The standard lead time for Q8R3CYYRY02E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$12.09
50
$9.78
100
$8.19
250
$7.74
500
$6.92
1,000
$6.20
2,500 +
$5.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!