- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P3BXXSY02E
Description
+
Panel Mount LED Indicator - 8mm - Super Bright Yellow - No Resistor - Prominent - Black Bezel - Wires - IP67
Search Keywords: Q8P3BXXSY02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P3BXXSY02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:27.6 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.26
25
$13.83
50
$11.18
100
$9.20
250
$8.70
500
$7.93
1,000 +
$6.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments