- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1CXXB24E
Description
+
Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1CXXB24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P1CXXB24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:33.85 x 11.54 x 10 mm
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$14.68
25
$13.74
50
$11.39
100
$9.51
250
$9.12
500
$8.20
1,000 +
$6.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments