- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F7CXXR02E
Description
+
Panel Mount LED Indicator - 8mm - Red - No Resistor - Flush - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8F7CXXR02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F7CXXR02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:18.6 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
382
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$8.22
50
$8.14
100
$7.28
250
$7.24
500
$6.59
1,000
$6.38
2,500 +
$6.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT