- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F6BZZRYG02E
Description
+
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Black Bezel - Pins - IP67
Search Keywords: Q8F6BZZRYG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F6BZZRYG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:18.6 x 11.54 x 10 mm
-
Color:Green/Red/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$13.43
50
$12.77
100
$11.73
250
$11.36
500
$10.98
1,000
$9.52
2,500 +
$9.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT