- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F3CXXB12E
Description
+
Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8F3CXXB12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F3CXXB12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Blue
-
Dimension:28.6 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$12.83
10
$12.52
25
$12.33
50
$10.40
100
$8.84
250
$8.60
500 +
$7.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments