- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F1CXXY12
Description
+
Panel Mount LED Indicator - 8mm - Yellow - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons
Search Keywords: Q8F1CXXY12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F1CXXY12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543707000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:44.85 x 11.54 x 10 mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$7.95
25
$5.88
50
$4.96
100
$4.20
500
$3.90
1,000
$3.40
2,500
$3.24
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments