- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R3CXXG24E
Description
+
Panel Mount LED Indicator - 6mm - Green - 24VDC - Recessed - Chrome Bezel - Wires - IP67
Search Keywords: Q6R3CXXG24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R3CXXG24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:21 x 9.23 x 8 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 25
Stock lot only:
16
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$10.131
25
$9.210
50
$7.740
100
$6.560
250
$6.430
500
$5.860
1,000
$5.060
2,500 +
$4.750
Click for Quote
Log in
to unlock special pricing