- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P7BXXSG06E
Description
+
Panel Mount LED Indicator - 6mm - Super Bright Green - 6VDC - Prominent - Black Bezel - Wires - IP67
Search Keywords: Q6P7BXXSG06E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P7BXXSG06E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:15.5 x 9.23 x 8 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
15
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$20.328
15
$18.480
25
$17.930
50
$15.830
100
$11.940
250
$11.450
500 +
$9.970
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments