- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P7BXXG02E
Description
+
Panel Mount LED Indicator - 6mm - Green - No Resistor - Prominent - Black Bezel - Wires - IP67
Search Keywords: Q6P7BXXG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P7BXXG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:15.5 x 9.23 x 8 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 6/11/26
Minimum Order Quantity:
5
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$22.24
25
$18.93
50
$18.52
100
$16.52
250
$15.56
500
$15.09
1,000 +
$15.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments