- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P3CXXSG12E
Description
+
Panel Mount LED Indicator - 6mm - Super Bright Green - 12VDC - Prominent - Chrome Bezel - Wires - IP67
Search Keywords: Q6P3CXXSG12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P3CXXSG12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:20.6 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$17.61
10
$16.80
25
$16.30
50
$13.85
100
$11.51
250
$11.04
500 +
$9.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments