- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P3BYYRG02E
Description
+
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - No Resistor - Prominent - Black Bezel - Wires - IP67
Search Keywords: Q6P3BYYRG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P3BYYRG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:20.6 x 9.23 x 8 mm
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$12.02
50
$9.76
100
$8.00
250
$7.56
500
$6.79
1,000
$5.92
2,500 +
$5.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments