- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6F7CXXW02E
Description
+
Panel Mount LED Indicator - 6mm - White - No Resistor - Flush Mount - Chrome Bezel - Wires - IP67
Search Keywords: Q6F7CXXW02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6F7CXXW02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:16.9 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$16.48
25
$14.94
50
$12.03
100
$10.09
250
$9.53
500
$8.59
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments