- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6F5CXXSR12E
Description
+
Panel Mount LED Indicator - 6mm - Super Bright Red - 12VDC - Flush Mount - Chrome Bezel - Wires - IP67
Search Keywords: Q6F5CXXSR12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6F5CXXSR12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:14.9 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$23.93
5
$22.39
10
$21.35
25
$20.72
50
$18.28
100
$13.77
250 +
$13.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments