- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6F3BXXW12E
Description
+
Panel Mount LED Indicator - 6mm - White - 12VDC - Flush Mount - Black Bezel - Wires - IP67
Search Keywords: Q6F3BXXW12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6F3BXXW12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:22 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$16.69
10
$15.92
25
$15.45
50
$13.10
100
$10.80
250
$10.36
500 +
$9.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments