- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6F3BXXG02E
Description
+
Panel Mount LED Indicator - 6mm - Green - No Resistor - Flush Mount - Black Bezel - Wires - IP67
Search Keywords: Q6F3BXXG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6F3BXXG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:22 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$8.43
50
$7.00
100
$5.99
250
$5.74
500
$5.33
1,000
$4.57
2,500 +
$4.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments