- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6F1CXXB12
Description
+
Panel Mount LED Indicator - 6mm - Blue - 12VDC - Flush Mount - Chrome Bezel - Solder Lugs
Search Keywords: Q6F1CXXB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6F1CXXB12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:34 x 9.23 x 8 mm
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$10.27
25
$6.88
50
$5.84
100
$5.00
500
$4.65
1,000
$3.99
2,500
$3.84
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing