- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q19P1CXXSY12E
Description
+
19 mm Panel Mount LED Indicators
Search Keywords: Q19P1CXXSY12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q19P1CXXSY12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:48.5 x 25.39 x 22mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$28.90
5
$27.03
10
$25.78
25
$25.01
50
$20.57
100
$16.81
250 +
$16.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments