- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65327
Description
+
Switch DIP N.O./N.C. SP8T 8 Spindle 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: PT65327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Spindle
-
Actuator Length:7.3 mm
-
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:1.5 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.72
25
$8.81
50
$8.42
100
$7.24
250
$6.64
500
$6.03
1,000 +
$5.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments