- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBAR1AF3000
Description
+
Switch Push Spst-no 0.2A 24V
Search Keywords: PBAR1AF3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PBAR1AF3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$70.18
10
$52.63
15
$49.13
20 +
$48.14
Click for Quote
Log in
to unlock special pricing