- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBAR1AF0000
Description
+
Switch Push Spst-no 0.2A 48V
Search Keywords: PBAR1AF0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PBAR1AF0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$36.21
5
$32.31
20
$31.34
40
$30.00
60
$27.40
100
$26.08
260 +
$25.39
Click for Quote
Log in
to unlock special pricing