- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PB13P2Y1ZQJ8128
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: PB13P2Y1ZQJ8128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PB13P2Y1ZQJ8128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:7A@30 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4 x 15.62 x 32.21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$10.55
25
$7.10
50
$6.39
100
$5.81
500
$5.33
1,000
$4.91
2,500
$4.73
5,000 +
$4.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments