- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- P65THR701
Description
+
Switch DIP SP10T 10 Cross Slot 0.1A 42VDC PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Search Keywords: P65THR701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:P65THR701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Cross Slot
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$7.90
25
$6.42
50
$6.41
100
$5.48
250
$5.24
500
$4.59
1,000
$4.07
2,500 +
$3.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments