help desk software
Image is representational - see mfr. specs

P36S102

APEM Inc.

Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords: P36S102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    P36S102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 417
Can Ship immediately
Minimum Order:
15
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$6.98
25
$6.40
100
$5.11
250
$4.82
500
$4.20
1,000
$3.70
2,500
$3.37
5,000 +
$3.21
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments